ROHM Voltage Detector 5-Pin VSOF, BD5323FVE-TR
- RS Stock No.:
- 168-1089
- Mfr. Part No.:
- BD5323FVE-TR
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-1089
- Mfr. Part No.:
- BD5323FVE-TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Voltage Supervisor Type | CMOS Voltage Detector | |
| Number of Supervisors | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | VSOF | |
| Pin Count | 5 | |
| Dimensions | 1.6 x 1.2 x 0.6mm | |
| Maximum Monitored Voltage | 2.3V | |
| Maximum Operating Supply Voltage | 10 V | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Supply Voltage | -0.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Voltage Supervisor Type CMOS Voltage Detector | ||
Number of Supervisors 1 | ||
Mounting Type Surface Mount | ||
Package Type VSOF | ||
Pin Count 5 | ||
Dimensions 1.6 x 1.2 x 0.6mm | ||
Maximum Monitored Voltage 2.3V | ||
Maximum Operating Supply Voltage 10 V | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Supply Voltage -0.3 V | ||
Minimum Operating Temperature -40 °C | ||
CMOS processes are utilized to develop high precision, low current consumption CMOS reset ICs that allow arbitrary setting of the delay time. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 2.3V to 6.0V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements.
Broad lineup available in different detection voltages : 2.3V to 6.0V (0.1V increments)
High detection voltage accuracy : ±1%
Ultra-low current consumption
High detection voltage accuracy : ±1%
Ultra-low current consumption
