ROHM Voltage Detector 5-Pin VSOF, BD5242FVE-TR

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
168-1028
Mfr. Part No.:
BD5242FVE-TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Voltage Supervisor Type

Open Drain Voltage Detector

Number of Supervisors

1

Mounting Type

Surface Mount

Package Type

VSOF

Pin Count

5

Dimensions

1.6 x 1.2 x 0.6mm

Maximum Monitored Voltage

4.36V

Maximum Operating Supply Voltage

10 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

-0.3 V

Minimum Monitored Voltage

4.03V

Maximum Operating Temperature

+105 °C

CMOS processes are utilized to develop high precision, low current consumption CMOS reset ICs that allow arbitrary setting of the delay time. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 2.3V to 6.0V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements.

Broad lineup available in different detection voltages : 2.3V to 6.0V (0.1V increments)
High detection voltage accuracy : ±1%
Ultra-low current consumption