ROHM Voltage Detector 4-Pin SOP, BU4211F-TR

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
168-1017
Mfr. Part No.:
BU4211F-TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Voltage Supervisor Type

Open Drain Voltage Detector

Number of Supervisors

1

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

4

Dimensions

2 x 1.25 x 0.9mm

Maximum Monitored Voltage

1.1V

Maximum Operating Supply Voltage

7 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

-0.3 V

ROHM's low voltage CMOS reset ICs utilize CMOS processes for high precision and low current consumption. In addition, a delay circuit is built in, enabling arbitrary setting of the delay time via external capacitor. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 0.9V to 4.8V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements.

Serial EEPROMs compatible with Microwire bus
Wide operating voltage range:1.8 to 5.5V
Data rewrite up to 1,000,000times