ROHM Voltage Detector 5-Pin SSOP, BD5225G-TR

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-7694
Mfr. Part No.:
BD5225G-TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Voltage Supervisor Type

Open Drain Voltage Detector

Number of Supervisors

1

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

5

Dimensions

2.9 x 1.6 x 1.1mm

Maximum Monitored Voltage

2.59V

Maximum Operating Supply Voltage

10 V

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

2.47V

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

-0.3 V

Rohm's BD52xx and BD53xx series are highly accurate, low current consumption Voltage Detector ICs with a capacitor-controlled time delay. The line up includes BD52xx devices with N channel open drain output and BD53xx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V.

Delay Time Controlled by external Capacitor
Two output types (N channel open drain and CMOS output)
Ultra-low current consumption
Very small and low height package
Package SSOP5 is similar to SOT-23-5(JEDEC)
Applications
Circuits using microcontrollers or logic circuits that require a reset.