ROHM Voltage Detector 5-Pin SSOP, BD4850G-TR

Stock information currently inaccessible
RS Stock No.:
167-7433
Mfr. Part No.:
BD4850G-TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Voltage Supervisor Type

Open Drain Voltage Detector

Number of Supervisors

1

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

5

Dimensions

2.9 x 1.6 x 1.1mm

Maximum Monitored Voltage

5V

Maximum Operating Supply Voltage

10 V

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

-0.3 V

Minimum Operating Temperature

-40 °C

ROHM’s BD48xxx and BD49xxx series are highly accurate, low-current Voltage Detector IC series. The family includes BD48xxx devices with N-channel open drain output and BD49xxx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V.

High accuracy detection
Ultra-low current consumption
Two output types (Nch open drain and CMOS output)
Wide Operating temperature range
Very small and low height package
Package SSOP5 is similar to SOT-23-5 (JEDEC)
Package SSOP3 is similar to SOT-23-3 (JEDEC)
Applications
Circuits using microcontrollers or logic circuits that require a reset.