DiodesZetex Voltage Supervisor 3-Pin SOT-23R, APX809-29SRG-7
- RS Stock No.:
- 165-8314
- Mfr. Part No.:
- APX809-29SRG-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-8314
- Mfr. Part No.:
- APX809-29SRG-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Voltage Supervisor Type | Microprocessor Reset Monitor | |
| Number of Supervisors | 1 | |
| Manual Reset | Yes | |
| Output Driver | Active Low | |
| Mounting Type | Surface Mount | |
| Maximum Reset Active Time | 280ms | |
| Package Type | SOT-23R | |
| Pin Count | 3 | |
| Dimensions | 3 x 1.4 x 1mm | |
| Maximum Monitored Voltage | 3V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Monitored Voltage | 2.93V | |
| Minimum Operating Supply Voltage | 1 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Voltage Supervisor Type Microprocessor Reset Monitor | ||
Number of Supervisors 1 | ||
Manual Reset Yes | ||
Output Driver Active Low | ||
Mounting Type Surface Mount | ||
Maximum Reset Active Time 280ms | ||
Package Type SOT-23R | ||
Pin Count 3 | ||
Dimensions 3 x 1.4 x 1mm | ||
Maximum Monitored Voltage 3V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Monitored Voltage 2.93V | ||
Minimum Operating Supply Voltage 1 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
