Microchip Voltage Supervisor 3-Pin SOT-23B, TCM810MENB713

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-2220
Mfr. Part No.:
TCM810MENB713
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Number of Supervisors

1

Output Driver

Active High, Push-Pull

Mounting Type

Surface Mount

Maximum Reset Active Time

560ms

Package Type

SOT-23B

Pin Count

3

Dimensions

3.04 x 1.4 x 1.02mm

Maximum Monitored Voltage

4.5V

Maximum Operating Supply Voltage

5.5 V

Minimum Monitored Voltage

4.38V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1 V

COO (Country of Origin):
TH