onsemi Voltage Supervisor 2.45V max. 3-Pin SOT-23, MAX809SN232T1G
- RS Stock No.:
- 163-2441
- Mfr. Part No.:
- MAX809SN232T1G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-2441
- Mfr. Part No.:
- MAX809SN232T1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Voltage Supervisor Type | Microprocessor Voltage Monitor | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 2.45V | |
| Minimum Reset Threshold Voltage | 2.21V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Dimensions | 3.04 x 1.4 x 1.01mm | |
| Maximum Monitored Voltage | 4.9V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Monitored Voltage | 1.2V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Voltage Supervisor Type Microprocessor Voltage Monitor | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 2.45V | ||
Minimum Reset Threshold Voltage 2.21V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Dimensions 3.04 x 1.4 x 1.01mm | ||
Maximum Monitored Voltage 4.9V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +105 °C | ||
Minimum Monitored Voltage 1.2V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 1.2 V | ||
- COO (Country of Origin):
- MY
