onsemi Voltage Supervisor 4.88V max. 3-Pin SOT-23, NCP803SN463T1G
- RS Stock No.:
- 163-1050
- Mfr. Part No.:
- NCP803SN463T1G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-1050
- Mfr. Part No.:
- NCP803SN463T1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Voltage Supervisor Type | Microprocessor Reset Monitor | |
| Maximum Reset Threshold Voltage | 4.88V | |
| Minimum Reset Threshold Voltage | 4.4V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Dimensions | 2.2 x 1.35 x 0.9mm | |
| Maximum Monitored Voltage | 4.9V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Minimum Monitored Voltage | 1.2V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Voltage Supervisor Type Microprocessor Reset Monitor | ||
Maximum Reset Threshold Voltage 4.88V | ||
Minimum Reset Threshold Voltage 4.4V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Dimensions 2.2 x 1.35 x 0.9mm | ||
Maximum Monitored Voltage 4.9V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Supply Voltage 1.2 V | ||
Minimum Monitored Voltage 1.2V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
