onsemi Voltage Detector 2.8V max. 8-Pin SOIC, MC34164D-3R2G

Stock information currently inaccessible
RS Stock No.:
163-0565
Mfr. Part No.:
MC34164D-3R2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Voltage Supervisor Type

Undervoltage Detector

Number of Supervisors

1

Manual Reset

Yes

Maximum Reset Threshold Voltage

2.8V

Minimum Reset Threshold Voltage

2.55V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Maximum Monitored Voltage

3V

Maximum Operating Supply Voltage

10 V

Minimum Operating Supply Voltage

1 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy