Texas Instruments Octal Voltage Supervisor 32-Pin VQFN, UCD9081RHBT

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-9923
Mfr. Part No.:
UCD9081RHBT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Supervisors

8

Manual Reset

Yes

Output Driver

Active High, Active Low

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

32

Dimensions

5.15 x 5.15 x 0.95mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Minimum Monitored Voltage

2.5V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
PH