onsemi Voltage Monitor 2.754V max. 4-Pin SC-82AB, NCP305LSQ27T1G
- RS Stock No.:
- 162-9050
- Mfr. Part No.:
- NCP305LSQ27T1G
- Brand:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-9050
- Mfr. Part No.:
- NCP305LSQ27T1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Voltage Supervisor Type | Ultra Low Supply Current | |
Number of Supervisors | 1 | |
Maximum Reset Threshold Voltage | 2.754V | |
Minimum Reset Threshold Voltage | 2.646V | |
Mounting Type | Surface Mount | |
Package Type | SC-82AB | |
Pin Count | 4 | |
Dimensions | 2.2 x 1.35 x 1mm | |
Maximum Monitored Voltage | 4.9V | |
Maximum Operating Supply Voltage | 10 V | |
Minimum Operating Supply Voltage | 0.8 V | |
Maximum Operating Temperature | +125 °C | |
Minimum Monitored Voltage | 0.9V | |
Select all | ||
---|---|---|
Brand onsemi | ||
Voltage Supervisor Type Ultra Low Supply Current | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 2.754V | ||
Minimum Reset Threshold Voltage 2.646V | ||
Mounting Type Surface Mount | ||
Package Type SC-82AB | ||
Pin Count 4 | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Maximum Monitored Voltage 4.9V | ||
Maximum Operating Supply Voltage 10 V | ||
Minimum Operating Supply Voltage 0.8 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Monitored Voltage 0.9V | ||
- COO (Country of Origin):
- MY
Microprocessor Supervisory & Reset Circuits, On Semiconductor
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit