Analog Devices Voltage Supervisor 3-Pin SOT-23, ADM810MARTZ-REEL7
- RS Stock No.:
- 158-2368
- Mfr. Part No.:
- ADM810MARTZ-REEL7
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 158-2368
- Mfr. Part No.:
- ADM810MARTZ-REEL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Supervisors | 1 | |
| Output Driver | Active High, Push-Pull | |
| Mounting Type | Surface Mount | |
| Maximum Reset Active Time | 840ms | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Dimensions | 2.9 x 1.3 x 1.02mm | |
| Maximum Monitored Voltage | 4.5V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Monitored Voltage | 4.38V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 1 V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Supervisors 1 | ||
Output Driver Active High, Push-Pull | ||
Mounting Type Surface Mount | ||
Maximum Reset Active Time 840ms | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Dimensions 2.9 x 1.3 x 1.02mm | ||
Maximum Monitored Voltage 4.5V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Monitored Voltage 4.38V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 1 V | ||
- COO (Country of Origin):
- TW
