Analog Devices Voltage Controller 0.95V max. 6-Pin TSOT-23, LTC1696ES6#TRMPBF

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
155-9282
Mfr. Part No.:
LTC1696ES6#TRMPBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Voltage Supervisor Type

Overvoltage Protection

Number of Supervisors

1

Maximum Reset Threshold Voltage

0.95V

Minimum Reset Threshold Voltage

0.78V

Mounting Type

Surface Mount

Package Type

TSOT-23

Pin Count

6

Dimensions

3.1 x 1.75 x 0.9mm

Maximum Monitored Voltage

24V

Maximum Operating Supply Voltage

27 V

Maximum Operating Temperature

+125 °C

Minimum Monitored Voltage

0.8V

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US

Microprocessor Supervisory & Reset Circuits, Linear Technology


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a guaranteed RESET signal down to a low supply voltage as well as accuracy, tolerances and adjustable thresholds.
Many applications for the Microprocessor Supervisory & Reset Circuits include DC/DC converter functionality, digital power management, systems monitor and control, automotive, avionic (DO-160 and MIL-STD1275 standards) and Industrial applications.

Supply Voltage Detector
Supply Voltage Monitor/Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Controllers/Monitors
PMBus Digital Power Supply Managers


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.


Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit