Analog Devices Voltage Supervisor 1.67V max. 5-Pin SOT-23, ADM6823WYRJZ-RL7
- RS Stock No.:
- 153-3241
- Mfr. Part No.:
- ADM6823WYRJZ-RL7
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 153-3241
- Mfr. Part No.:
- ADM6823WYRJZ-RL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Voltage Supervisor Type | Supervisory Circuits with Watchdog | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Maximum Reset Threshold Voltage | 1.67V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Dimensions | 3 x 1.7 x 1.3mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 1 V | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Voltage Supervisor Type Supervisory Circuits with Watchdog | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Maximum Reset Threshold Voltage 1.67V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Dimensions 3 x 1.7 x 1.3mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 1 V | ||
Minimum Operating Temperature -40 °C | ||
The ADM6823 is supervisory circuit that monitors power supply voltage levels and code execution integrity in microprocessor-based systems. As well as providing power- on reset signals, an on-chip watchdog timer can reset the microprocessor if it fails to strobe within a preset timeout period. A reset signal can also be asserted by means of an external push-button through a manual reset input.
Precision low voltage monitoring
9 reset threshold options: 1.58 V to 4.63 V
140 ms (minimum) reset timeout
Watchdog timer with 1.6 sec timeout
Reset output stage
Push-pull active-low
Power supply glitch immunity
5-lead SOT-23 package
9 reset threshold options: 1.58 V to 4.63 V
140 ms (minimum) reset timeout
Watchdog timer with 1.6 sec timeout
Reset output stage
Push-pull active-low
Power supply glitch immunity
5-lead SOT-23 package
