onsemi Voltage Supervisor 2.38V max. 5-Pin TSOT-23, CAT823ZTDI-GT3
- RS Stock No.:
- 145-4078
- Mfr. Part No.:
- CAT823ZTDI-GT3
- Brand:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-4078
- Mfr. Part No.:
- CAT823ZTDI-GT3
- Brand:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Voltage Supervisor Type | Voltage Monitor & Reset | |
Number of Supervisors | 1 | |
Watchdog Timer | Yes | |
Manual Reset | Yes | |
Maximum Reset Threshold Voltage | 2.38V | |
Minimum Reset Threshold Voltage | 2.25V | |
Mounting Type | Surface Mount | |
Package Type | TSOT-23 | |
Pin Count | 5 | |
Dimensions | 2.9 x 1.6 x 0.9mm | |
Maximum Monitored Voltage | 5V | |
Maximum Operating Supply Voltage | 5.5 V | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Supply Voltage | 1.2 V | |
Minimum Monitored Voltage | 3V | |
Select all | ||
---|---|---|
Brand onsemi | ||
Voltage Supervisor Type Voltage Monitor & Reset | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Maximum Reset Threshold Voltage 2.38V | ||
Minimum Reset Threshold Voltage 2.25V | ||
Mounting Type Surface Mount | ||
Package Type TSOT-23 | ||
Pin Count 5 | ||
Dimensions 2.9 x 1.6 x 0.9mm | ||
Maximum Monitored Voltage 5V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.2 V | ||
Minimum Monitored Voltage 3V | ||