Texas Instruments Voltage Detector 0.8V max. 6-Pin WSON, TPS3710DSET
- RS Stock No.:
- 133-0742
- Mfr. Part No.:
- TPS3710DSET
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-0742
- Mfr. Part No.:
- TPS3710DSET
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Voltage Supervisor Type | Supply | |
| Number of Supervisors | 1 | |
| Manual Reset | Yes | |
| Maximum Reset Threshold Voltage | 0.8V | |
| Mounting Type | Surface Mount | |
| Package Type | WSON | |
| Pin Count | 6 | |
| Dimensions | 1.55 x 1.55 x 0.75mm | |
| Maximum Monitored Voltage | 6.5V | |
| Maximum Operating Supply Voltage | 18 V | |
| Minimum Operating Temperature | -40 °C | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Monitored Voltage | 0V | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Voltage Supervisor Type Supply | ||
Number of Supervisors 1 | ||
Manual Reset Yes | ||
Maximum Reset Threshold Voltage 0.8V | ||
Mounting Type Surface Mount | ||
Package Type WSON | ||
Pin Count 6 | ||
Dimensions 1.55 x 1.55 x 0.75mm | ||
Maximum Monitored Voltage 6.5V | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Temperature -40 °C | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +125 °C | ||
Minimum Monitored Voltage 0V | ||
Minimum Operating Supply Voltage 1.8 V | ||