Intersil Voltage Supervisor 3.14V max. 5-Pin SOT-23, ISL88011IH531Z-T7A
- RS Stock No.:
- 100-0639
- Mfr. Part No.:
- ISL88011IH531Z-T7A
- Brand:
- Intersil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 100-0639
- Mfr. Part No.:
- ISL88011IH531Z-T7A
- Brand:
- Intersil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Voltage Supervisor Type | Voltage Single Supply Monitor | |
| Number of Supervisors | 1 | |
| Manual Reset | Yes | |
| Maximum Reset Threshold Voltage | 3.14V | |
| Minimum Reset Threshold Voltage | 3.04V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Dimensions | 3 x 1.7 x 1.3mm | |
| Maximum Monitored Voltage | 5V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Priced to Clear | Yes | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Monitored Voltage | 2.5V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand Intersil | ||
Voltage Supervisor Type Voltage Single Supply Monitor | ||
Number of Supervisors 1 | ||
Manual Reset Yes | ||
Maximum Reset Threshold Voltage 3.14V | ||
Minimum Reset Threshold Voltage 3.04V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Dimensions 3 x 1.7 x 1.3mm | ||
Maximum Monitored Voltage 5V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Priced to Clear Yes | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Monitored Voltage 2.5V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
Microprocessor Supervisory & Reset Circuits, Intersil
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
