Analog Devices Quad Voltage Supervisor 16-Pin SSOP, LTC2924CGN#PBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
471-386
Mfr. Part No.:
LTC2924CGN#PBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Voltage Supervisor Type

Quad Power Supply Sequencer

Number of Supervisors

4

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

16

Dimensions

4.98 x 3.99 x 1.5mm

Maximum Monitored Voltage

6V

Maximum Operating Supply Voltage

6 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

3 V

Minimum Monitored Voltage

3V

Minimum Operating Temperature

0 °C

COO (Country of Origin):
MY