ROHM Voltage Detector 2.323V max. 5-Pin VSOF, BU4823FVE-TR

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 25)

£0.194

(exc. VAT)

£0.233

(inc. VAT)

RS Stock No.:
369-071
Mfr. Part No.:
BU4823FVE-TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Voltage Supervisor Type

Voltage Detector

Number of Supervisors

1

Maximum Reset Threshold Voltage

2.323V

Minimum Reset Threshold Voltage

2.277V

Mounting Type

Surface Mount

Package Type

VSOF

Pin Count

5

Dimensions

1.6 x 1.2 x 0.6mm

Maximum Monitored Voltage

4.8V

Maximum Operating Supply Voltage

7 V

Minimum Monitored Voltage

0.9V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

0.3 V