Maxim Integrated Voltage Supervisor 3-Pin TO-92, DS1810-10+
- RS Stock No.:
- 138-528
- Mfr. Part No.:
- DS1810-10+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 138-528
- Mfr. Part No.:
- DS1810-10+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Supervisors | 1 | |
| Power Fail Detection | Yes | |
| Output Driver | Active Low, Push-Pull | |
| Maximum Reset Active Time | 300ms | |
| Mounting Type | Through Hole | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Dimensions | 4.95 x 3.94 x 4.95mm | |
| Maximum Monitored Voltage | 4.49V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Minimum Monitored Voltage | 4.37V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Supervisors 1 | ||
Power Fail Detection Yes | ||
Output Driver Active Low, Push-Pull | ||
Maximum Reset Active Time 300ms | ||
Mounting Type Through Hole | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Dimensions 4.95 x 3.94 x 4.95mm | ||
Maximum Monitored Voltage 4.49V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 1.2 V | ||
Minimum Monitored Voltage 4.37V | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
