ON Semiconductor NCP720BMT100TBG, LDO Regulator, 350mA, 1 V, ±2% 6-Pin, WDFN
- RS Stock No.:
- 922-9519
- Mfr. Part No.:
- NCP720BMT100TBG
- Brand:
- ON Semiconductor
Bulk discount available
Subtotal (1 pack of 50 units)*
£15.40
(exc. VAT)
£18.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | £0.308 | £15.40 |
| 100 - 200 | £0.156 | £7.80 |
| 250 - 450 | £0.149 | £7.45 |
| 500 - 950 | £0.142 | £7.10 |
| 1000 + | £0.115 | £5.75 |
*price indicative
- RS Stock No.:
- 922-9519
- Mfr. Part No.:
- NCP720BMT100TBG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 350mA | |
| Output Voltage | 1 V | |
| Number of Outputs | 1 | |
| Line Regulation | 5 μV/V | |
| Accuracy | ±2% | |
| Load Regulation | -1 μV/mA | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | WDFN | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 2 x 2 x 0.75mm | |
| Height | 0.75mm | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Input Voltage | 0.8 V | |
| Maximum Operating Temperature | +150 °C | |
| Width | 2mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 350mA | ||
Output Voltage 1 V | ||
Number of Outputs 1 | ||
Line Regulation 5 μV/V | ||
Accuracy ±2% | ||
Load Regulation -1 μV/mA | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type WDFN | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 2 x 2 x 0.75mm | ||
Height 0.75mm | ||
Maximum Input Voltage 5.5 V | ||
Minimum Input Voltage 0.8 V | ||
Maximum Operating Temperature +150 °C | ||
Width 2mm | ||
Length 2mm | ||
