onsemi NCP177AMX180TCG, 1 Low Dropout Voltage, Voltage Regulator 500mA, 1.8 V 4-Pin, XDFN
- RS Stock No.:
- 922-9503
- Mfr. Part No.:
- NCP177AMX180TCG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 922-9503
- Mfr. Part No.:
- NCP177AMX180TCG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 500mA | |
| Output Voltage | 1.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 10 mV | |
| Accuracy | ±0.8% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | XDFN | |
| Quiescent Current | 90µA | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 1 x 1 x 0.38mm | |
| Height | 0.38mm | |
| Minimum Input Voltage | 1.6 V | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Input Voltage | 5.5 V | |
| Length | 1mm | |
| Width | 1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 500mA | ||
Output Voltage 1.8 V | ||
Number of Outputs 1 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 10 mV | ||
Accuracy ±0.8% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type XDFN | ||
Quiescent Current 90µA | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 1 x 1 x 0.38mm | ||
Height 0.38mm | ||
Minimum Input Voltage 1.6 V | ||
Maximum Operating Temperature +150 °C | ||
Maximum Input Voltage 5.5 V | ||
Length 1mm | ||
Width 1mm | ||
