ON Semiconductor NCP134AMX120TCG, LDO Regulator, 500mA, 1.2 V, ±1.5% 4-Pin, XDFN
- RS Stock No.:
- 922-9480
- Mfr. Part No.:
- NCP134AMX120TCG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 922-9480
- Mfr. Part No.:
- NCP134AMX120TCG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 500mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 V | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 1.5 mV | |
| Accuracy | ±1.5% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | XDFN | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 1.25 x 1.25 x 0.4mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.4mm | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Input Voltage | 0.8 V | |
| Width | 1.25mm | |
| Length | 1.25mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 500mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.2 V | ||
Line Regulation 0.01 %/V | ||
Load Regulation 1.5 mV | ||
Accuracy ±1.5% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type XDFN | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 1.25 x 1.25 x 0.4mm | ||
Maximum Operating Temperature +150 °C | ||
Height 0.4mm | ||
Maximum Input Voltage 5.5 V | ||
Minimum Input Voltage 0.8 V | ||
Width 1.25mm | ||
Length 1.25mm | ||
