DiodesZetex AP7165-FNG-7, LDO Regulator, 600mA Adjustable, 0.8 → 5 V, ±2.5% 10-Pin, DFN
- RS Stock No.:
- 922-8588
- Mfr. Part No.:
- AP7165-FNG-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-8588
- Mfr. Part No.:
- AP7165-FNG-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 600mA | |
| Number of Outputs | 1 | |
| Output Voltage | 0.8 → 5 V | |
| Line Regulation | 0.015 %/V | |
| Load Regulation | ±1 % | |
| Accuracy | ±2.5% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 170µA | |
| Package Type | DFN | |
| Pin Count | 10 | |
| Reference Voltage | 0.8V | |
| Output Type | Adjustable | |
| Power Rating | 3.1W | |
| Dimensions | 3.1 x 3.1 x 0.61mm | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 2.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.61mm | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 600mA | ||
Number of Outputs 1 | ||
Output Voltage 0.8 → 5 V | ||
Line Regulation 0.015 %/V | ||
Load Regulation ±1 % | ||
Accuracy ±2.5% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 170µA | ||
Package Type DFN | ||
Pin Count 10 | ||
Reference Voltage 0.8V | ||
Output Type Adjustable | ||
Power Rating 3.1W | ||
Dimensions 3.1 x 3.1 x 0.61mm | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 2.2 V | ||
Minimum Operating Temperature -40 °C | ||
Height 0.61mm | ||
Length 3.1mm | ||
Width 3.1mm | ||
- COO (Country of Origin):
- CN
