DiodesZetex AP1115AY33G-13, LDO Voltage Regulator, 600mA, 3.3 V 3-Pin, SOT-89

Stock information currently inaccessible
RS Stock No.:
922-8544
Mfr. Part No.:
AP1115AY33G-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Regulator Type

Low Dropout Voltage

Maximum Output Current

600mA

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.2 %

Load Regulation

33 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-89

Quiescent Current

10mA

Pin Count

3

Reference Voltage

1.25V

Output Type

Fixed

Dimensions

4.6 x 2.6 x 1.6mm

Height

1.6mm

Maximum Input Voltage

18 V

Minimum Input Voltage

-0.3 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

0 °C

Length

4.6mm

Width

2.6mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy