Texas Instruments LP2992AILD-3.3/NOPB, LDO Regulator, 250mA, 3.3 V, 1% 6-Pin, LLP

Stock information currently inaccessible
RS Stock No.:
922-2278
Mfr. Part No.:
LP2992AILD-3.3/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

250mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.032 %/V

Accuracy

1%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

LLP

Quiescent Current

0.001mA

Pin Count

6

Output Type

Fixed

Dimensions

2.92 x 3.29 x 0.8mm

Maximum Input Voltage

16 V

Height

0.8mm

Minimum Input Voltage

2.2 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Width

3.29mm

Length

2.92mm