Texas Instruments LM2937IMP-12/NOPB, LDO Regulator, 400mA, 12 V, 5% 3+Tab-Pin, SOT-223
- RS Stock No.:
- 921-6872
- Mfr. Part No.:
- LM2937IMP-12/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 921-6872
- Mfr. Part No.:
- LM2937IMP-12/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 400mA | |
| Output Voltage | 12 V | |
| Number of Outputs | 1 | |
| Line Regulation | 120 mV | |
| Load Regulation | 120 mV | |
| Accuracy | 5% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 20mA | |
| Package Type | SOT-223 | |
| Pin Count | 3+Tab | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 3.56 x 1.6mm | |
| Height | 1.6mm | |
| Maximum Input Voltage | 26 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 0 V | |
| Maximum Operating Temperature | +85 °C | |
| Width | 3.56mm | |
| Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 400mA | ||
Output Voltage 12 V | ||
Number of Outputs 1 | ||
Line Regulation 120 mV | ||
Load Regulation 120 mV | ||
Accuracy 5% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 20mA | ||
Package Type SOT-223 | ||
Pin Count 3+Tab | ||
Output Type Fixed | ||
Dimensions 6.5 x 3.56 x 1.6mm | ||
Height 1.6mm | ||
Maximum Input Voltage 26 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 0 V | ||
Maximum Operating Temperature +85 °C | ||
Width 3.56mm | ||
Length 6.5mm | ||
RoHS Status: Not Applicable
