Texas Instruments LP2986AIMM-3.3/NOPB, LDO Regulator, 400mA, 3.3 V, 0.5% 8-Pin, VSSOP
- RS Stock No.:
- 921-2836
- Mfr. Part No.:
- LP2986AIMM-3.3/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 921-2836
- Mfr. Part No.:
- LP2986AIMM-3.3/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 400mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.032 %/V | |
| Accuracy | 0.5% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 1µA | |
| Package Type | VSSOP | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Maximum Input Voltage | 16 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.1 V | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 3.1mm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 400mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.032 %/V | ||
Accuracy 0.5% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 1µA | ||
Package Type VSSOP | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Maximum Input Voltage 16 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.1 V | ||
Height 0.95mm | ||
Maximum Operating Temperature +125 °C | ||
Width 3.1mm | ||
Length 3.1mm | ||
