DiodesZetex AZ1117H-1.8TRE1, 1 Low Dropout Voltage, Voltage Regulator 1A, 1.8 V 3+Tab-Pin, SOT-223

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
921-0691
Mfr. Part No.:
AZ1117H-1.8TRE1
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

6 mV

Load Regulation

10 mV

Accuracy

1%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-223

Quiescent Current

10mA

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.7 x 3.7 x 1.7mm

Maximum Input Voltage

15 V

Height

1.7mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

3.7mm

Length

6.7mm

COO (Country of Origin):
CN