DiodesZetex AZ1117D-1.8TRE1, LDO Regulator, 1A, 1.8 V, 1% 3-Pin, DPAK
- RS Stock No.:
- 921-0685
- Mfr. Part No.:
- AZ1117D-1.8TRE1
- Brand:
- DiodesZetex
Subtotal (1 pack of 50 units)*
£2.90
(exc. VAT)
£3.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.058 | £2.90 |
*price indicative
- RS Stock No.:
- 921-0685
- Mfr. Part No.:
- AZ1117D-1.8TRE1
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8 V | |
| Line Regulation | 6 mV | |
| Load Regulation | 10 mV | |
| Accuracy | 1% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 10mA | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 6.7 x 6.2 x 2.39mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 15 V | |
| Height | 2.39mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 6.2mm | |
| Length | 6.7mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 1.8 V | ||
Line Regulation 6 mV | ||
Load Regulation 10 mV | ||
Accuracy 1% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 10mA | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 6.7 x 6.2 x 2.39mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 15 V | ||
Height 2.39mm | ||
Minimum Operating Temperature -40 °C | ||
Width 6.2mm | ||
Length 6.7mm | ||
- COO (Country of Origin):
- CN
