DiodesZetex AP7361-18FGE-7, LDO Regulator, 1A, 1.8 V, ±2% 8-Pin, U-DFN3030
- RS Stock No.:
- 921-0600
- Mfr. Part No.:
- AP7361-18FGE-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-0600
- Mfr. Part No.:
- AP7361-18FGE-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1A | |
| Output Voltage | 1.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.2 %/V | |
| Load Regulation | ±1 % | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 90µA | |
| Package Type | U-DFN3030 | |
| Pin Count | 8 | |
| Reference Voltage | 0.8V | |
| Output Type | Fixed | |
| Dimensions | 3.05 x 3.05 x 0.58mm | |
| Height | 0.58mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 2.2 V | |
| Maximum Input Voltage | 6 V | |
| Width | 3.05mm | |
| Length | 3.05mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1A | ||
Output Voltage 1.8 V | ||
Number of Outputs 1 | ||
Line Regulation 0.2 %/V | ||
Load Regulation ±1 % | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 90µA | ||
Package Type U-DFN3030 | ||
Pin Count 8 | ||
Reference Voltage 0.8V | ||
Output Type Fixed | ||
Dimensions 3.05 x 3.05 x 0.58mm | ||
Height 0.58mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 2.2 V | ||
Maximum Input Voltage 6 V | ||
Width 3.05mm | ||
Length 3.05mm | ||
- COO (Country of Origin):
- CN
