DiodesZetex AP2138N-2.5TRG1, LDO Regulator, 250mA, 2.5 V, ±2% 3-Pin, SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
921-0394
Mfr. Part No.:
AP2138N-2.5TRG1
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Maximum Output Current

250mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

2.5 V

Line Regulation

18 mV

Load Regulation

40 mV

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

1.5µA

Pin Count

3

Output Type

Fixed

Dimensions

3.02 x 1.7 x 1.3mm

Minimum Operating Temperature

-40 °C

Height

1.3mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

6.6 V

Width

1.7mm

Length

3.02mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy