Monolithic Power Systems (MPS) MP2013AGQ-P, LDO Regulator, 150mA Adjustable, 1.2 → 15 V, ±2% 8-Pin, QFN
- RS Stock No.:
- 917-5796
- Mfr. Part No.:
- MP2013AGQ-P
- Brand:
- Monolithic Power Systems (MPS)
Stock information currently inaccessible
- RS Stock No.:
- 917-5796
- Mfr. Part No.:
- MP2013AGQ-P
- Brand:
- Monolithic Power Systems (MPS)
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Monolithic Power Systems (MPS) | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 150mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 → 15 V | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0.01 %/mA | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 3.2µA | |
| Package Type | QFN | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 40 V | |
| Height | 0.95mm | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Monolithic Power Systems (MPS) | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 150mA | ||
Number of Outputs 1 | ||
Output Voltage 1.2 → 15 V | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.01 %/mA | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 3.2µA | ||
Package Type QFN | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 40 V | ||
Height 0.95mm | ||
Length 3.1mm | ||
Width 3.1mm | ||
- COO (Country of Origin):
- CN
