Monolithic Power Systems (MPS) MP20045DQ-33-LF-P, Dual LDO Regulator, 1A, 3.3 V, ±2.5% 8-Pin, QFN
- RS Stock No.:
- 917-5787
- Mfr. Part No.:
- MP20045DQ-33-LF-P
- Brand:
- Monolithic Power Systems (MPS)
Stock information currently inaccessible
- RS Stock No.:
- 917-5787
- Mfr. Part No.:
- MP20045DQ-33-LF-P
- Brand:
- Monolithic Power Systems (MPS)
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Monolithic Power Systems (MPS) | |
| Maximum Output Current | 1A | |
| Number of Outputs | 2 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 0.15 %/V | |
| Load Regulation | -0.3 % | |
| Accuracy | ±2.5% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | QFN | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.5 V | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Height | 0.95mm | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Monolithic Power Systems (MPS) | ||
Maximum Output Current 1A | ||
Number of Outputs 2 | ||
Output Voltage 3.3 V | ||
Line Regulation 0.15 %/V | ||
Load Regulation -0.3 % | ||
Accuracy ±2.5% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type QFN | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.5 V | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Height 0.95mm | ||
Length 3.1mm | ||
Width 3.1mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
