Texas Instruments TPS72301DDCT, LDO Regulator, 200mA Adjustable, -10 → -1.2 V, ±3% 5-Pin, SOT-23
- RS Stock No.:
- 914-3121
- Mfr. Part No.:
- TPS72301DDCT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-3121
- Mfr. Part No.:
- TPS72301DDCT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 200mA | |
| Output Voltage | -10 → -1.2 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.04 %/V | |
| Load Regulation | 0.002 %/mA | |
| Accuracy | ±3% | |
| Polarity | Negative | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 2µA | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Reference Voltage | -1.186V | |
| Output Type | Adjustable | |
| Dimensions | 3.05 x 1.75 x 1mm | |
| Height | 1mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | -10 V | |
| Maximum Input Voltage | -2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 3.05mm | |
| Width | 1.75mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 200mA | ||
Output Voltage -10 → -1.2 V | ||
Number of Outputs 1 | ||
Line Regulation 0.04 %/V | ||
Load Regulation 0.002 %/mA | ||
Accuracy ±3% | ||
Polarity Negative | ||
Mounting Type Surface Mount | ||
Quiescent Current 2µA | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Reference Voltage -1.186V | ||
Output Type Adjustable | ||
Dimensions 3.05 x 1.75 x 1mm | ||
Height 1mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage -10 V | ||
Maximum Input Voltage -2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Length 3.05mm | ||
Width 1.75mm | ||
