Texas Instruments MC79L05ACDR, 1 Linear Voltage, Voltage Regulator 100mA, -5 V 8-Pin, SOIC
- RS Stock No.:
- 914-3005
- Mfr. Part No.:
- MC79L05ACDR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 914-3005
- Mfr. Part No.:
- MC79L05ACDR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 100mA | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | -5 V | |
| Line Regulation | 150 mV | |
| Accuracy | 4% | |
| Load Regulation | 60 mV | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 5 x 4 x 1.5mm | |
| Minimum Input Voltage | -7 V | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | -20 V | |
| Minimum Operating Temperature | 0 °C | |
| Width | 4mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 100mA | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage -5 V | ||
Line Regulation 150 mV | ||
Accuracy 4% | ||
Load Regulation 60 mV | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 5 x 4 x 1.5mm | ||
Minimum Input Voltage -7 V | ||
Height 1.5mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage -20 V | ||
Minimum Operating Temperature 0 °C | ||
Width 4mm | ||
Length 5mm | ||
