Microchip MIC29202WU-TR, 1 Low Dropout Voltage, Voltage Regulator 400mA, 1.24 → 26 V 5-Pin, D2PAK (TO-263)
- RS Stock No.:
- 911-2963
- Mfr. Part No.:
- MIC29202WU-TR
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 911-2963
- Mfr. Part No.:
- MIC29202WU-TR
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 400mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.24 → 26 V | |
| Line Regulation | 0.4 % | |
| Accuracy | ±4% | |
| Load Regulation | 0.3 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 140µA | |
| Package Type | D2PAK (TO-263) | |
| Pin Count | 5 | |
| Reference Voltage | 1.26V | |
| Output Type | Adjustable | |
| Dimensions | 10.66 x 10.84 x 4.59mm | |
| Height | 4.59mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 26 V | |
| Width | 10.84mm | |
| Length | 10.66mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 400mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.24 → 26 V | ||
Line Regulation 0.4 % | ||
Accuracy ±4% | ||
Load Regulation 0.3 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 140µA | ||
Package Type D2PAK (TO-263) | ||
Pin Count 5 | ||
Reference Voltage 1.26V | ||
Output Type Adjustable | ||
Dimensions 10.66 x 10.84 x 4.59mm | ||
Height 4.59mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 26 V | ||
Width 10.84mm | ||
Length 10.66mm | ||
The MIC2920A family are "bulletproof" efficient voltage regulators with very low dropout voltage (typically 40mV at light loads and 370mV at 250mA), and very low quiescent current (140μA typical). The quiescent current of the MIC2920A increases only slightly in dropout, prolonging battery life.
High output voltage accuracy
Guaranteed 400mA output
Low quiescent current
Low dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
High output voltage accuracy
Guaranteed 400mA output
Low quiescent current
Low dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
Current and thermal limiting
Input withstands -20V reverse battery and +60V positive transients
Error flag warns of output dropout
Logic-controlled electronic shutdown
Output programmable from 1.24V to 26V (MIC29202/MIC29204)
Available in TO-220, TO-220-5, and surface-mount TO-263-5, SOT-223, and SO-8 packages.
