Microchip MIC5282YMME, 1 Linear Voltage, Voltage Regulator 50mA, 1.27 → 5.5 V 8-Pin, MSOP
- RS Stock No.:
- 911-2806
- Mfr. Part No.:
- MIC5282YMME
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 911-2806
- Mfr. Part No.:
- MIC5282YMME
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 50mA | |
| Output Voltage | 1.27 → 5.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | ±0.5 % | |
| Accuracy | ±3% | |
| Load Regulation | ±1 %/V | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Quiescent Current | 11µA | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Dimensions | 3 x 3 x 0.86mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.86mm | |
| Maximum Input Voltage | 120 V dc | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 6 V dc | |
| Length | 3mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 50mA | ||
Output Voltage 1.27 → 5.5 V | ||
Number of Outputs 1 | ||
Line Regulation ±0.5 % | ||
Accuracy ±3% | ||
Load Regulation ±1 %/V | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Quiescent Current 11µA | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Dimensions 3 x 3 x 0.86mm | ||
Minimum Operating Temperature -40 °C | ||
Height 0.86mm | ||
Maximum Input Voltage 120 V dc | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 6 V dc | ||
Length 3mm | ||
Width 3mm | ||
