Microchip MIC2937A-5.0WU, 1 Low Dropout Voltage, Voltage Regulator 750mA, 5 V 3-Pin, D2PAK (TO-263)
- RS Stock No.:
- 911-2733
- Mfr. Part No.:
- MIC2937A-5.0WU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 911-2733
- Mfr. Part No.:
- MIC2937A-5.0WU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 750mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.1 % | |
| Load Regulation | 0.16 % | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | D2PAK (TO-263) | |
| Quiescent Current | 0.16mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.67 x 9.17 x 4.6mm | |
| Maximum Input Voltage | 26 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2 V | |
| Height | 4.6mm | |
| Width | 9.17mm | |
| Length | 10.67mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 750mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.1 % | ||
Load Regulation 0.16 % | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type D2PAK (TO-263) | ||
Quiescent Current 0.16mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.67 x 9.17 x 4.6mm | ||
Maximum Input Voltage 26 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2 V | ||
Height 4.6mm | ||
Width 9.17mm | ||
Length 10.67mm | ||
