Microchip MIC37302WR, LDO Regulator, 3A Adjustable, 1.24 → 5.5 V, ±1% 6-Pin, SPAK

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
910-1477
Mfr. Part No.:
MIC37302WR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Maximum Output Current

3A

Number of Outputs

1

Output Voltage

1.24 → 5.5 V

Line Regulation

0.5 %

Load Regulation

1 %

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SPAK

Pin Count

6

Reference Voltage

1.252V

Output Type

Adjustable

Dimensions

9.52 x 8.13 x 2.03mm

Height

2.03mm

Maximum Input Voltage

6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.25 V

Length

9.52mm

Width

8.13mm