Analog Devices ADP7102ACPZ-R7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 1.2 → 19 V 8-Pin, LFCSP WD

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
909-3455
Mfr. Part No.:
ADP7102ACPZ-R7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Regulator Type

Low Dropout Voltage

Maximum Output Current

300mA

Output Voltage

1.2 → 19 V

Number of Outputs

1

Line Regulation

±0.015 %/V

Load Regulation

1 %/A

Accuracy

1.23%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

LFCSP WD

Quiescent Current

750µA

Pin Count

8

Reference Voltage

1.22V

Output Type

Adjustable

Dimensions

3.1 x 3.1 x 0.75mm

Height

0.75mm

Maximum Input Voltage

20 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

3.3 V

Length

3.1mm

Width

3.1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy