Analog Devices ADP7102ACPZ-5.0-R7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V 8-Pin, LFCSP WD

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
909-3446
Mfr. Part No.:
ADP7102ACPZ-5.0-R7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Output Current

300mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

5 V

Line Regulation

±0.015 %/V

Accuracy

1%

Load Regulation

1 %/A

Polarity

Positive

Mounting Type

Surface Mount

Package Type

LFCSP WD

Quiescent Current

750µA

Pin Count

8

Reference Voltage

1.22V

Output Type

Fixed

Dimensions

3.1 x 3.1 x 0.75mm

Maximum Input Voltage

20 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

3.3 V

Height

0.75mm

Width

3.1mm

Length

3.1mm