Analog Devices ADP3334ARMZ-REEL7, 1 Low Dropout Voltage, Voltage Regulator 500mA, 1.5 → 10 V 8-Pin, MSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
909-3442
Mfr. Part No.:
ADP3334ARMZ-REEL7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

1.5 → 10 V

Line Regulation

0.04 mV/V

Accuracy

±2.3%

Load Regulation

0.04 mV/mA

Mounting Type

Surface Mount

Polarity

Positive

Package Type

MSOP

Quiescent Current

90µA

Pin Count

8

Output Type

Adjustable

Dimensions

3.2 x 3.2 x 0.95mm

Minimum Input Voltage

2.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

11 V

Height

0.95mm

Width

3.2mm

Length

3.2mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy