Texas Instruments TPS70633DRVT, 1 Linear Voltage, Voltage Regulator 150mA, 3.3 V 6-Pin, SON
- RS Stock No.:
- 908-3934
- Mfr. Part No.:
- TPS70633DRVT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 908-3934
- Mfr. Part No.:
- TPS70633DRVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 150mA | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 10 mV | |
| Accuracy | ±2% | |
| Load Regulation | 50 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 1µA | |
| Package Type | SON | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 2.1 x 2.1 x 0.75mm | |
| Minimum Input Voltage | 2.7 V | |
| Maximum Input Voltage | 6.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Height | 0.75mm | |
| Width | 2.1mm | |
| Length | 2.1mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 150mA | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 10 mV | ||
Accuracy ±2% | ||
Load Regulation 50 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 1µA | ||
Package Type SON | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 2.1 x 2.1 x 0.75mm | ||
Minimum Input Voltage 2.7 V | ||
Maximum Input Voltage 6.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Height 0.75mm | ||
Width 2.1mm | ||
Length 2.1mm | ||
