Texas Instruments, 1.5 V Voltage Regulator, 150mA, 1-Channel, ±2% 6-Pin, SON TPS70615DRVT

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
908-3916
Mfr. Part No.:
TPS70615DRVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

1.5 V

Line Regulation

10 mV

Load Regulation

50 mV

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SON

Quiescent Current

1µA

Pin Count

6

Output Type

Fixed

Dimensions

2.1 x 2.1 x 0.75mm

Minimum Operating Temperature

-40 °C

Height

0.75mm

Maximum Input Voltage

6.5 V

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.7 V

Width

2.1mm

Length

2.1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy