ON Semiconductor, 5 V Linear Voltage Regulator, 100mA, 1-Channel, Adjustable/Fixed 8-Pin, SOIC LP2951CMX
- RS Stock No.:
- 903-4320
- Mfr. Part No.:
- LP2951CMX
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 903-4320
- Mfr. Part No.:
- LP2951CMX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 100mA | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.4 % | |
| Load Regulation | 0.3 % | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Reference Voltage | 1.295V | |
| Pin Count | 8 | |
| Output Type | Adjustable, Fixed | |
| Dimensions | 4.9 x 3.9 x 1.57mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | -0.3 V | |
| Height | 1.57mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 30 V | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 100mA | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.4 % | ||
Load Regulation 0.3 % | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Reference Voltage 1.295V | ||
Pin Count 8 | ||
Output Type Adjustable, Fixed | ||
Dimensions 4.9 x 3.9 x 1.57mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage -0.3 V | ||
Height 1.57mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 30 V | ||
Length 4.9mm | ||
Width 3.9mm | ||
