Texas Instruments TLV73311PDQNT, LDO Regulator, 300mA, 3.3 V, 1.4% 8-Pin, X2SON
- RS Stock No.:
- 900-9958
- Mfr. Part No.:
- TLV73311PDQNT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 900-9958
- Mfr. Part No.:
- TLV73311PDQNT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 300mA | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 1 mV/V | |
| Load Regulation | 16 mV | |
| Accuracy | 1.4% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | X2SON | |
| Quiescent Current | 34µA | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 3.05 x 1.75 x 1.3mm | |
| Height | 1.3mm | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Input Voltage | 1.4 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 3.05mm | |
| Width | 1.75mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 300mA | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 1 mV/V | ||
Load Regulation 16 mV | ||
Accuracy 1.4% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type X2SON | ||
Quiescent Current 34µA | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
Height 1.3mm | ||
Maximum Input Voltage 5.5 V | ||
Minimum Input Voltage 1.4 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 3.05mm | ||
Width 1.75mm | ||
