Infineon IFX27001TFV33ATMA1, LDO Regulator, 1A, 3.3 V 3-Pin, DPAK

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
897-7295
Mfr. Part No.:
IFX27001TFV33ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Regulator Type

Low Dropout Voltage

Maximum Output Current

1A

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

50 mV

Load Regulation

16 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

TO-252

Pin Count

3

Reference Voltage

1.25V

Output Type

Fixed

Dimensions

6.5 x 7.22 x 2.3mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

2.3mm

Maximum Input Voltage

40 V

Minimum Input Voltage

3.2 V

Width

7.22mm

Length

6.5mm

RoHS Status: Exempt