Infineon TLE42702GATMA1, LDO Regulator, 850mA, 4.9 → 5.1 V, 2% 5-Pin, D2PAK
- RS Stock No.:
- 897-7270
- Mfr. Part No.:
- TLE42702GATMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 897-7270
- Mfr. Part No.:
- TLE42702GATMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 850mA | |
| Number of Outputs | 1 | |
| Output Voltage | 4.9 → 5.1 V | |
| Line Regulation | 25 mV | |
| Load Regulation | 50 mV | |
| Accuracy | 2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK (TO-263) | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 10 x 10.25 x 4.4mm | |
| Height | 10.25mm | |
| Maximum Input Voltage | 42 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Input Voltage | 6 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 10mm | |
| Width | 4.4mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 850mA | ||
Number of Outputs 1 | ||
Output Voltage 4.9 → 5.1 V | ||
Line Regulation 25 mV | ||
Load Regulation 50 mV | ||
Accuracy 2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type D2PAK (TO-263) | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 10 x 10.25 x 4.4mm | ||
Height 10.25mm | ||
Maximum Input Voltage 42 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Input Voltage 6 V | ||
Minimum Operating Temperature -40 °C | ||
Length 10mm | ||
Width 4.4mm | ||
RoHS Status: Exempt
